17211101101 | Harting

Female connector, 110 pole, pitch 2 mm, angled, 17211101101

Order No.: 44F9055
EAN: 4099891037147
MPN:
17211101101
17 21 110 1101
Series: har-bus HM
17211101101 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.6632 €
25 pcs.
8.4014 €
50 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 17211101101, HARTING

Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 110, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.

The technical characteristics of 17211101101 from Harting at glance

  • Contact design feminine (female)
  • Contact coating material Plug-in side - nickel - gold - connection side
  • Packing type Tube
  • Insulator material Thermoplast
  • Product type description har-bus HM Federl. Type A, AFS 1, Tube
  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • max. Operating temperature 125 °C
  • Suitable for PCB thickness 1.4 mm
  • Angle printed circuit board/contact 90° (vertical up)
  • min. Operating temperature -55 °C
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Number of plug contacts 110
  • Execution of the electrical connection Print connection
  • Rated current 1 A
  • Flammability class of the insulating material (based on UL 94) V0
  • Description har-bus HM Federl. Type A, AFS 1, Tube
Technical specifications
Filter Property Value
Design A22
Contact type socket
Pin number 110 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes