17111761201 | Harting

Male connector, 176 pole, pitch 2 mm, straight, 17111761201

Order No.: 42P1856
EAN: 5713140121423
MPN:
17111761201
17 11 176 1201
Series: har-bus HM
17111761201 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.8893 €
25 pcs.
8.6275 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 17111761201, Harting

Male connector with press-in termination, straight, 176 contacts, Performance level: 1.

Technical specifications
Filter Property Value
Design D
Contact type pin
Pin number 176 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation straight
contact surface nickel-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No