17102441201 | Harting
Male connector, 244 pole, pitch 2 mm, straight, 17102441201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
10 pcs.
12.3522 €
25 pcs.
11.9833 €
50 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 17102441201, HARTING
Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 244, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.
The technical characteristics of 17102441201 from Harting at glance
- Description har-bus HM Mel. Type DE, AFS 1, Tube
- Flammability class of the insulating material (based on UL 94) V0
- Rated current 1 A
- Connection type PCB to PCB
- Number of rows of plug contacts 10
- Number of plug contacts 244
- Execution of the electrical connection Print connection
- Angle printed circuit board/contact 0°/180° (horizontal)
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- min. Operating temperature -55 °C
- Contact design masculine (male)
- Contact coating material Plug-in side - palladium - nickel - connection side
- Packing type Tube
- Insulator material Thermoplast
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Product type description har-bus HM Mel. Type DE, AFS 1, Tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | DE25 | |
| Contact type | pin | |
| Pin number | 244 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |