17102001201 | Harting

Male connector, 200 pole, pitch 2 mm, straight, 17102001201

Order No.: 42P6815
EAN: 5713140121355
MPN:
17102001201
Series: har-bus HM
17102001201 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.9960 €
25 pcs.
9.6985 €
50 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 17102001201, Harting

Male connector, press-in termination, rated current: ‌1 A, contacts: 200, straight, copper alloy, noble metal over Ni mating side, Ni termination side, performance level: 1, thermoplastic resin, glass-fibre filled, beige.

Technical specifications
Filter Property Value
Design DE
Contact type pin
Pin number 200 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No