17063081203 | Harting

Male connector, 308 pole, pitch 2 mm, straight, 17063081203

Order No.: 44F8994
EAN: 4099891036843
MPN:
17063081203
17 06 308 1203
Series: har-bus HM
17063081203 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
18.2070 €
10 pcs.
17.6715 €
25 pcs.
16.4696 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 17063081203, HARTING

Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 308, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.

The technical characteristics of 17063081203 from Harting at glance

  • Description har-bus HM Mel. Type PCIeint.AFS 1,Tube
  • Flammability class of the insulating material (based on UL 94) V0
  • Rated current 1 A
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Number of plug contacts 308
  • Execution of the electrical connection Print connection
  • max. Operating temperature 125 °C
  • Angle printed circuit board/contact 0°/180° (horizontal)
  • Suitable for PCB thickness 1.4 mm
  • min. Operating temperature -55 °C
  • Contact design masculine (male)
  • Contact coating material Plug-in side - palladium - nickel - connection side
  • Packing type Tube
  • Insulator material Thermoplast
  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • Product type description har-bus HM Mel. Type PCIeint.AFS 1,Tube
Technical specifications
Filter Property Value
Design monoblock
Contact type pin
Pin number 308 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes