17062202202 | Harting
Male connector, 220 pole, pitch 2 mm, straight, 17062202202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7461 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
9.1392 €
25 pcs.
8.8655 €
50 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 17062202202, HARTING
Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 220, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.
The technical characteristics of 17062202202 from Harting at glance
- Product type description har-bus HM Mel. Type PCIeint.AFS 2,Tube
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Insulator material Thermoplast
- Contact coating material Plug-in side - palladium - nickel - connection side
- Packing type Tube
- Contact design masculine (male)
- min. Operating temperature -55 °C
- Angle printed circuit board/contact 0°/180° (horizontal)
- max. Operating temperature 125 °C
- Suitable for PCB thickness 1.4 mm
- Execution of the electrical connection Print connection
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Number of plug contacts 220
- Rated current 1 A
- Flammability class of the insulating material (based on UL 94) V0
- Description har-bus HM Mel. Type PCIeint.AFS 2,Tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | monoblock | |
| Contact type | pin | |
| Pin number | 220 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |