17051331603 | Harting

Male connector, 133 pole, pitch 2 mm, straight, 17051331603

Order No.: 42P1855
EAN: 5713140121096
MPN:
17051331603
17 05 133 1603
Series: har-bus HM
17051331603 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1471 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
10 pcs.
17.9452 €
25 pcs.
17.3978 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 17051331603, Harting

Male connector with press-in termination, straight, 133 contacts, Performance level: 2.

Technical specifications
Filter Property Value
Design B19
Contact type pin
Pin number 133 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation straight
contact surface nickel-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No