17051331004 | Harting

Male connector, 133 pole, pitch 2 mm, straight, 17051331004

Order No.: 44F8975
EAN: 4099891036690
MPN:
17051331004
17 05 133 1004
Series: har-bus HM
17051331004 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.8976 €
25 pcs.
17.3621 €
50 pcs.
16.1364 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 17051331004, HARTING

Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 133, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.

The technical characteristics of 17051331004 from Harting at glance

  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • Product type description har-bus HM Mel. Type B19, AFS 1, Tube
  • Insulator material Thermoplast
  • Contact coating material Plug-in side - palladium - nickel - connection side
  • Packing type Tube
  • Contact design masculine (male)
  • min. Operating temperature -55 °C
  • max. Operating temperature 125 °C
  • Angle printed circuit board/contact 0°/180° (horizontal)
  • Suitable for PCB thickness 1.4 mm
  • Execution of the electrical connection Print connection
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Number of plug contacts 133
  • Rated current 1 A
  • Flammability class of the insulating material (based on UL 94) V0
  • Description har-bus HM Mel. Type B19, AFS 1, Tube
Technical specifications
Filter Property Value
Design AB19
Contact type pin
Pin number 133 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes