17030552210 | Harting

Male connector, 55 pole, pitch 2 mm, straight, 17030552210

Order No.: 42P1843
EAN: 5713140120570
MPN:
17030552210
17 03 055 2210
Series: har-bus HM
17030552210 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6771 €
50 pcs.
3.5581 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 17030552210, Harting

Male connector with press-in termination, straight, 55 contacts, Performance level: 2.

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 55 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation straight
contact surface nickel-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No