17021252205 | Harting
Male connector, 125 pole, pitch 2 mm, straight, 17021252205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.3427 €
25 pcs.
6.1523 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 17021252205, Harting
Male connector with press-in termination, straight, 125 contacts, Performance level: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B25 | |
| Contact type | pin | |
| Pin number | 125 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | straight | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |