09455000002 | Harting
Grounding cable, 1.5 mm², (L) 100 mm, hole Ø M3, 09455000002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7060 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
19.7659 €
10 pcs.
19.1828 €
25 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding cable
Grounding cable
The technical features of 09455000002 rom Harting at a glance
- Designation RJI grounding cable 1.5 mm²; AMP+M3 (10 St.)
- Product Type Designation RJI grounding cable 1.5 mm²; AMP+M3 (10 St.)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Version | assembled | |
| Cable cross-section | 1.5 mm² | |
| Length | 100 mm | |
| Hole size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |