11300009957 | Harting
Grommet, cable Ø 26 to 28 mm, plastic, black, 11300009957
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5347 €
50 pcs.
2.4514 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable seal, 11300009957, Harting
Cable seal, Han Easy Hood, Clamping range: 26-28 mm, Material: thermoplastic, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 26 mm | |
| max. Cable diameter | 28 mm | |
| Colour | black | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |