09140008200 | Harting
Cable gland, cable Ø 5 to 16 mm, NBR, black, 09140008200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0468 €
50 pcs.
1.9873 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable seal, 09140008200, Harting
Cable seal, NBR, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 5 mm | |
| max. Cable diameter | 16 mm | |
| Colour | black | |
| Material | NBR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |