09000005351 | Harting
Grommet, cable Ø 3 to 4 mm, plastic, black, 09000005351
Order No.: 44F213
EAN: 4099891196264
MPN:
09000005351
09 00 000 5351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1777 €
50 pcs.
2.1063 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable entry seal, 09000005351, Harting
Cable entry seal, Clamping range: 3-4 mm, Material: thermoplastic, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 3 mm | |
| max. Cable diameter | 4 mm | |
| Colour | black | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |