33614311000002 | Harting
Fibre optic cable, PushPull (V4) to LC, 100 m, OM3, multimode 50/125 µm, 33614311000002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
842.6033 € *
Standard delivery time from the manufacturer is: 14 Weeks
Fiber optic cable, 33614311000002, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 100 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | LC | |
| Cable length | 100 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |