33614310350005 | Harting
FO duplex patch cable, LC duplex to SC duplex, 35 m, OM3, multimode 50/125 µm, 33614310350005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.0810 € *
Standard delivery time from the manufacturer is: 14 Weeks
FO patch cable, 33614310350005, Harting
This FO cable is pre-assembled on both sides, overmoulded, multimode, cable length: 35 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 35 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |