33614310080006 | Harting
Fibre optic cable, PushPull (V4) to SC, 8 m, OM1, multimode 62.5/125 µm, 33614310080006
Order No.: 45F4888
EAN: 4099891058777
MPN:
33614310080006
33 61 431 0080 006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.3907 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | SC | |
| Cable length | 8 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |