33614310040003 | Harting
Fibre optic cable, PushPull (V4) to LC, 4 m, OM1, multimode 62.5/125 µm, 33614310040003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.8878 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
101.89 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8878 €
2 pcs.
99.0556 €
5 pcs.
96.3781 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33614310040003, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to LC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | LC | |
| Cable length | 4 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |