33614310010004 | Harting
Fibre optic cable, PushPull (V4) to SC, 1 m, G657A1, singlemode 9/125 µm, 33614310010004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.5681 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
97.57 € *
Price list
Quantity
Price per unit*
1 pcs.
97.5681 €
2 pcs.
94.8549 €
5 pcs.
92.2964 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33614310010004, HARTING
Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |