33612210900002 | Harting

Fibre optic cable, PushPull (V4) to PushPull (V4), 90 m, OM3, multimode 50/125 µm, 33612210900002

Order No.: 45F4836
EAN: 4099891058258
MPN:
33612210900002
33 61 221 0900 002
Series: PushPull
33612210900002 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
789.8982 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
789.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
789.8982 €

Fiber optic cable, 33612210900002, HARTING

Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 50 / 125 µm, cable diameter: 6.5 mm, cable length: 90 m.

Technical specifications
Filter Property Value
Product type fibre optic cable
Connection (1) PushPull (V4)
Connection (2) PushPull (V4)
Cable length 90 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No