33612210020001 | Harting
Fibre optic cable, PushPull (V4) to PushPull (V4), 2 m, G657A1, singlemode 9/125 µm, 33612210020001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2400 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fiber optic cable, 33612210020001, HARTING
Singlemode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to HARTING PushPull (V4), core structure: 9 / 125 µm, cable diameter: 6.5 mm, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | PushPull (V4) | |
| Cable length | 2 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |