33572110505001 | Harting
Fibre optic cable, LC to LC, 50 m, multimode 50/125 µm, 33572110505001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
959.1757 € *
Standard delivery time from the manufacturer is: 14 Weeks
Fiber optic cable, 33572110505001, HARTING
Multimode, AC version hybrid cable (copper/FO), pre-assembled on both sides, LC duplex to LC duplex, 2x G50 / 125 µm - 3x 2.5 mm², cable diameter: 12.6 mm, cable length: 50 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 50 m | |
| Chamfer type | multimode 50/125 µm | |
| Material | PVC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |