33572110015004 | Harting
Fibre optic cable, LC to LC, 1 m, singlemode 9/125 µm, 33572110015004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.8848 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fiber optic cable, 33572110015004, HARTING
Singlemode, DC version hybrid cable (copper/FO), pre-assembled on both sides, LC duplex to LC duplex, core structure: 2x 9 / 125 µm - 3x 2.5 mm², cable diameter: 8.8 mm, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PVC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |