33542110050001 | Harting

FO patch cable, 2x LC duplex to 2x LC duplex, 5 m, singlemode 9/125 µm, 33542110050001

Order No.: 42F9211
EAN: 5713140150959
MPN:
33542110050001
FO CABLE ASSY-5M-2xHAN3A-2xLC DUPLEX SM
Series: Han A
33542110050001 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
274.7829 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
274.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
274.7829 €

Kabelkonfektion, 33542110050001, Harting

Kabelkonfektion, pre-assembled on both sides, FO cable, singlemode, cable length: 5 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 2x LC duplex
Connection (2) 2x LC duplex
Cable length 5 m
Chamfer type singlemode 9/125 µm
Material PVC
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No