33532110020002 | Harting
Fibre optic cable, SC-RJ to SC-RJ, 2 m, multimode 980/1000 µm, 33532110020002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.6347 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fiber optic cable, 33532110020002, HARTING
Multimode fiber optic cable, pre-assembled on both sides, Han PushPull (V14) Metal (SCRJ duplex POF) to Han PushPull (V14) Metal (SCRJ duplex POF), core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC-RJ | |
| Connection (2) | SC-RJ | |
| Cable length | 2 m | |
| Chamfer type | multimode 980/1000 µm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |