33262311250013 | Harting

FO patch cable, LC duplex to LC duplex, 125 m, OM3, multimode 50/125 µm, 33262311250013

Order No.: 42P0417
EAN: 5713140280670
MPN:
33262311250013
33 26 231 1250 013
33262311250013 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262311250013 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,250.0474 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,250.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,250.0474 €

FO patch cable, 33262311250013, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 125 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 125 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No