33262310900015 | Harting

FO patch cable, LC duplex to LC duplex, 90 m, singlemode 9/125 µm, 33262310900015

Order No.: 42P0512
EAN: 5713140281981
MPN:
33262310900015
33 26 231 0900 015
Series: PushPull XS SFP
33262310900015 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310900015 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
628.9626 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
628.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
628.9626 €

FO patch cable, 33262310900015, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short, cable length: 90 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 90 m
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No