33262310800013 | Harting
FO patch cable, LC duplex to LC duplex, 80 m, OM3, multimode 50/125 µm, 33262310800013
Order No.: 42P0455
EAN: 5713140280649
MPN:
33262310800013
33 26 231 0800 013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
847.8869 € *
Standard delivery time from the manufacturer is: 14 Weeks
FO patch cable, 33262310800013, Harting
This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 80 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 80 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |