33262310600016 | Harting
FO patch cable, LC duplex to LC duplex, 60 m, singlemode 9/125 µm, 33262310600016
Order No.: 42P0551
EAN: 5713140280908
MPN:
33262310600016
33 26 231 0600 016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
447.1544 € *
Standard delivery time from the manufacturer is: 12 Weeks
FO patch cable, 33262310600016, Harting
Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 60 m | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |