33262310300018 | Harting

FO patch cable, LC duplex to LC duplex, 30 m, OM3, multimode 50/125 µm, 33262310300018

Order No.: 42P0382
EAN: 5713140280311
MPN:
33262310300018
33 26 231 0300 018
33262310300018 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310300018 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
354.7866 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
354.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
354.7866 €

FO patch cable, 33262310300018, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 30 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 30 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No