33262310200017 | Harting

FO patch cable, LC duplex to LC duplex, 20 m, singlemode 9/125 µm, 33262310200017

Order No.: 42P0481
EAN: 5713140281066
MPN:
33262310200017
33 26 231 0200 017
33262310200017 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
197.1354 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
197.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
197.1354 €

FO patch cable, 33262310200017, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short, cable length: 20 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 20 m
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No