33262310090018 | Harting

FO patch cable, LC duplex to LC duplex, 9 m, OM3, multimode 50/125 µm, 33262310090018

Order No.: 42P0406
EAN: 5713140280229
MPN:
33262310090018
33 26 231 0090 018
33262310090018 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310090018 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.0998 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
167.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.0998 €

FO patch cable, 33262310090018, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 9 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 9 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No