33262310070015 | Harting

FO patch cable, LC duplex to LC duplex, 7 m, singlemode 9/125 µm, 33262310070015

Order No.: 42P0502
EAN: 5713140281790
MPN:
33262310070015
33 26 231 0070 015
Series: PushPull XS SFP
33262310070015 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310070015 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.936 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
159.936 €

FO patch cable, 33262310070015, Harting

Cable assembly, pre-assembled on both sides, FO cable, Singlemode, overmoulded, for bulkhead mounted housings, short.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 7 m
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No