33262310050017 | Harting
Patch cable, PushPull (V4) to LC, 5 m, singlemode 9/125 µm, 33262310050017
Order No.: 45F4230
EAN: 4099891056896
MPN:
33262310050017
33 26 231 0050 017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.0694 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cable assembly, 33262310050017, Harting
Cable assembly, Pre-assembled on both sides, FO cable, Singlemode, Overmoulded, for bulkhead mounted housings, short.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |