33262310050011 | Harting

Fibre optic cable, PushPull (V4) to LC, 5 m, singlemode 9/125 µm, 33262310050011

Order No.: 45F4224
EAN: 4099891056834
MPN:
33262310050011
33 26 231 0050 011
Series: PushPull XS SFP
33262310050011 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.7377 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
149.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
149.7377 €

Cable assembly, 33262310050011, Harting

Cable assembly, Pre-assembled on both sides, FO cable, Singlemode, Overmoulded, for bulkhead mounted housings, long.

Technical specifications
Filter Property Value
Version FO cable
Connection (1) PushPull (V4)
Connection (2) LC
Cable length 5 m
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes