33262310020013 | Harting

FO patch cable, LC duplex to LC duplex, 2 m, OM3, multimode 50/125 µm, 33262310020013

Order No.: 42P0425
EAN: 5713140280410
MPN:
33262310020013
33 26 231 0020 013
33262310020013 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310020013 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.457 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
107.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.457 €

FO patch cable, 33262310020013, Harting

This pre-assembled on both sides cable assembly is suitable bulkhead mounted housings. The length of cable is 2 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 2 m
Category OM3
Chamfer type multimode 50/125 µm
Material PUR
Colour black
Logistics
Property Value
Country of origin LV
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No