33262310010018 | Harting
Fibre optic cable, PushPull (V4) to LC, 1 m, OM3, multimode 50 µm, 33262310010018
Order No.: 45F4199
EAN: 4099891056827
MPN:
33262310010018
33 26 231 0010 018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0786 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
101.08 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0786 €
2 pcs.
98.2702 €
5 pcs.
95.6165 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, 33262310010018, HARTING
Multimode, overmoulded, for bulkhead mounted housings, short fiber optic cable, pre-assembled on both sides, PushPull XS SFP Thermoplastic to LC duplex, core structure: 50 µm, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |