33262310010017 | Harting
Overmolded cable, PushPull (V4) to LC, 1 m, singlemode 9/125 µm, 33262310010017
Order No.: 45F4198
EAN: 4099891056810
MPN:
33262310010017
33 26 231 0010 017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1254 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cable assembly, 33262310010017, Harting
Cable assembly, Pre-assembled on both sides, FO cable, Singlemode, Overmoulded, for bulkhead mounted housings, short.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overmolded cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |