33262310010016 | Harting

Overmolded cable, PushPull (V4) to LC, 1 m, singlemode 9/125 µm, 33262310010016

Order No.: 45F4197
EAN: 4099891056803
MPN:
33262310010016
33 26 231 0010 016
33262310010016 Harting Fiber Optic Patch Cables, Pigtails Image 1
33262310010016 Harting Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.1254 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
103.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.1254 €

Cable assembly, 33262310010016, Harting

Cable assembly, Pre-assembled on both sides, FO cable, Singlemode, Overmoulded, for bulkhead mounted housings, long.

Technical specifications
Filter Property Value
Version overmolded cable
Connection (1) PushPull (V4)
Connection (2) LC
Cable length 1 m
Chamfer type singlemode 9/125 µm
Material PUR
Colour black
Logistics
Property Value
Customs tariff number 85447000
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes