33262310010011 | Harting
Fibre optic cable, PushPull (V4) to PushPull (V4), 1 m, singlemode 9/125 µm, 33262310010011
Order No.: 45F4192
EAN: 4099891056759
MPN:
33262310010011
33 26 231 0010 011
Series: PushPull XS SFP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.353 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fiber optic cable, 33262310010011, HARTING
Singlemode, overmoulded, for bulkhead mounted housings, long fiber optic cable, pre-assembled on both sides, PushPull XS SFP Thermoplastic to PushPull XS SFP Thermoplastic, core structure: 9 / 125 µm, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | PushPull (V4) | |
| Connection (2) | PushPull (V4) | |
| Cable length | 1 m | |
| Chamfer type | singlemode 9/125 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |