33044110010003 | Harting
Fibre optic cable, 2x LC duplex, 1 m, OM3, multimode 50/125 µm, 33044110010003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,135.6289 € *
Standard delivery time from the manufacturer is: 12 Weeks
FO cable, 33044110010003, Harting
Cable assembly, pre-assembled on both sides, FO cable, multimode, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | 2x LC duplex | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |