33022110150001 | Harting
Fibre optic cable, SC-RJ to SC-RJ, 15 m, multimode, 33022110150001
Order No.: 45F4138
EAN: 4099891056735
MPN:
33022110150001
33 02 211 0150 001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fibre optic cable, 33022110150001, Harting
Fibre optic cable, SC-RJ to SC-RJ, 15 m, multimode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | SC-RJ | |
| Connection (2) | SC-RJ | |
| Cable length | 15 m | |
| Chamfer type | multimode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |