33022110050001 | Harting
Fibre optic cable, SC-RJ to SC-RJ, 5 m, multimode 980/1000 µm, 33022110050001
Order No.: 45F4136
EAN: 4099891056711
MPN:
33022110050001
33 02 211 0050 001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.3466 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fiber optic cable, 33022110050001, HARTING
Multimode fiber optic cable, pre-assembled on both sides, SCRJ duplex POF to SCRJ duplex POF, core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fibre optic cable | |
| Connection (1) | SC-RJ | |
| Connection (2) | SC-RJ | |
| Cable length | 5 m | |
| Chamfer type | multimode 980/1000 µm | |
| Material | PUR | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |