33021110020001 | Harting
Fibre optic cable, SC-RJ, 2 m, multimode 980/1000 µm, 33021110020001
Order No.: 45F4130
EAN: 4099891056681
MPN:
33021110020001
33 02 111 0020 001
As a private customer, you can buy this item as soon as we have it back in stock.
Fiber optic cable, 33021110020001, HARTING
Multimode fiber optic cable, pre-assembled on one side, SCRJ duplex POF, core structure: 980 / 1000 µm, cable diameter: 8 mm, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC-RJ | |
| Cable length | 2 m | |
| Chamfer type | multimode 980/1000 µm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |