33021110010001 | Harting
Fibre optic cable, SC-RJ to open end, 1 m, multimode 980/1000 µm, 33021110010001
Order No.: 42P0836
EAN: 5713140150010
MPN:
33021110010001
33 02 111 0010 001
As a private customer, you can buy this item as soon as we have it back in stock.
FO cable, 33021110010001, Harting
Cable assembly, pre-assembled on one side, FO cable, Multimode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC-RJ | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Chamfer type | multimode 980/1000 µm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |