33014410100024 | Harting

FO duplex patch cable, LC to 2x ST, 10 m, OM3, multimode 50/125 µm, 33014410100024

Order No.: 42P4651
EAN: 5713140270800
MPN:
33014410100024
33 01 441 0100 024
33014410100024 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.4576 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
46.46 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4576 €
5 pcs.
44.3513 €
10 pcs.
43.0423 €
25 pcs.
40.0911 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33014410100024, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 10 m.

Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) LC
Connection (2) 2x ST
Cable length 10 m
Category OM3
Chamfer type multimode 50/125 µm
Material LSZH
Logistics
Property Value
Customs tariff number 85447000
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes