33014410050024 | Harting
FO duplex patch cable, LC to 2x ST, 5 m, OM3, multimode 50/125 µm, 33014410050024
Order No.: 42P4641
EAN: 5713140270756
MPN:
33014410050024
33 01 441 0050 024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.94 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9376 €
5 pcs.
35.2597 €
10 pcs.
34.2244 €
25 pcs.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33014410050024, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | 2x ST | |
| Cable length | 5 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |