33014120900007 | Harting
FO duplex patch cable, SC to 2x ST, 9 m, G657A1, singlemode 9/125 µm, 33014120900007
Order No.: 42P4621
EAN: 5713140270893
MPN:
33014120900007
33 01 412 0900 007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9344 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.93 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9344 €
5 pcs.
42.8876 €
10 pcs.
41.6262 €
25 pcs.
38.7821 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 33014120900007, Harting
FO patch cable, pre-assembled on both sides, FO cable, Cable length: 9 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | 2x ST | |
| Cable length | 9 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |