33014120800008 | Harting

FO duplex patch cable, LC to 2x ST, 8 m, G657A1, singlemode 9/125 µm, 33014120800008

Order No.: 42P4617
EAN: 5713140270688
MPN:
33014120800008
33 01 412 0800 008
33014120800008 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0419 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
5 pcs.
42.0427 €
10 pcs.
40.8051 €
25 pcs.
38.0086 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33014120800008, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 8 m.

Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) LC
Connection (2) 2x ST
Cable length 8 m
Category G657A1
Chamfer type singlemode 9/125 µm
Material LSZH
Logistics
Property Value
Customs tariff number 85447000
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes