33014120800007 | Harting

FO duplex patch cable, SC to 2x ST, 8 m, G657A1, singlemode 9/125 µm, 33014120800007

Order No.: 42P4615
EAN: 5713140270886
MPN:
33014120800007
33 01 412 0800 007
33014120800007 Harting Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.2446 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.24 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2446 €
5 pcs.
41.2811 €
10 pcs.
40.0673 €
25 pcs.
37.3184 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 33014120800007, Harting

FO patch cable, pre-assembled on both sides, FO cable, Cable length: 8 m.

Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) SC
Connection (2) 2x ST
Cable length 8 m
Category G657A1
Chamfer type singlemode 9/125 µm
Material LSZH
Logistics
Property Value
Customs tariff number 85447000
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes